
Category | Tool Type Die Set |
Manufacturer L-com | For Use With/Related Products Coaxial, RF - SMA |
Series | Specifications Hex - 0.105", 0.137", 0.157, 0.178", 0.255" |
Packaging Bag | Compatible Tools FOT-CT-HAN |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,96000 € | 66,96 € |
| Unit Price without VAT: | 66,96000 € |
|---|---|
| Unit Price with VAT: | 79,68240 € |

