
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | HFBR | |
2nd Connector | HFBR | |
Cable Diameter | 0.09" (2.2mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 980/1000 | |
Length - Overall | 164.0' (50.0m) | |
Type | POF | |
Ratings | - | |
Bend Radius | 25mm | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Return Loss | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,82000 € | 214,82 € |
| Unit Price without VAT: | 214,82000 € |
|---|---|
| Unit Price with VAT: | 255,63580 € |

