Cable Fiber Optic HFBR To HFBR 980/1000 82.0' (25.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOS-HFBRL-25

DigiKey Part Number
5073-FOS-HFBRL-25-ND
Manufacturer
Manufacturer Product Number
FOS-HFBRL-25
Description
CA 1MM POF SPX HFBR LATCH 25M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic HFBR To HFBR 980/1000 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
HFBR
2nd Connector
HFBR
Cable Diameter
0.09" (2.2mm)
Cable Type
-
Features
-
Fiber Type
980/1000
Length - Overall
82.0' (25.0m)
Type
POF
Ratings
-
Bend Radius
25mm
Color - Cable
Black
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Polyethylene (PE)
Return Loss
-
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 31
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1105,26000 €105,26 €
Manufacturers Standard Package
Unit Price without VAT:105,26000 €
Unit Price with VAT:125,25940 €