Cable Fiber Optic HFBR To HFBR 980/1000 82.0' (25.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOS-HFBR-25

DigiKey Part Number
5073-FOS-HFBR-25-ND
Manufacturer
Manufacturer Product Number
FOS-HFBR-25
Description
CA 1MM POF SMPX HFBR 25M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic HFBR To HFBR 980/1000 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
980/1000
Manufacturer
L-com
Length - Overall
82.0' (25.0m)
Packaging
Bag
Type
POF
Part Status
Active
Bend Radius
25mm
1st Connector
HFBR
Color - Cable
Black
2nd Connector
HFBR
Jacket (Insulation) Material
Polyethylene (PE)
Cable Diameter
0.08" (2.0mm)
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 33
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1139,72000 €139,72 €
Manufacturers Standard Package
Unit Price without VAT:139,72000 €
Unit Price with VAT:166,26680 €