
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | HFBR | |
2nd Connector | HFBR | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 980/1000 | |
Length - Overall | 6.6' (2.0m) | |
Type | POF | |
Ratings | - | |
Bend Radius | 25mm | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Return Loss | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,06000 € | 53,06 € |
| Unit Price without VAT: | 53,06000 € |
|---|---|
| Unit Price with VAT: | 63,14140 € |

