
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC | |
2nd Connector | LC | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 0.67' (203mm) | |
Type | Multimode, Duplex, OM2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,54000 € | 29,54 € |
| 10 | 25,10000 € | 251,00 € |
| 25 | 23,52880 € | 588,22 € |
| 50 | 22,40640 € | 1.120,32 € |
| 100 | 21,33780 € | 2.133,78 € |
| 250 | 20,00356 € | 5.000,89 € |
| Unit Price without VAT: | 29,54000 € |
|---|---|
| Unit Price with VAT: | 35,15260 € |

