
Category | Cable Diameter 0.12" (3.0mm) |
Manufacturer L-com | Cable Type Loopback |
Packaging Bag | Fiber Type 62.5/125 |
Part Status Active | Type Multimode, Simplex, OM1 |
1st Connector LC | Color - Cable Gray |
2nd Connector LC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,87000 € | 33,87 € |
| 10 | 28,79400 € | 287,94 € |
| Unit Price without VAT: | 33,87000 € |
|---|---|
| Unit Price with VAT: | 40,30530 € |

