Cable Fiber Optic FC/PC To FC/PC 62.5/125 0.67' (203mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOL-FC

DigiKey Part Number
5073-FOL-FC-ND
Manufacturer
Manufacturer Product Number
FOL-FC
Description
FIBER LOOPBACK FC 62.5/125
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic FC/PC To FC/PC 62.5/125 0.67' (203mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.06" (1.6mm)
Manufacturer
L-com
Fiber Type
62.5/125
Packaging
Bag
Length - Overall
0.67' (203mm)
Part Status
Active
Type
Multimode, Simplex, OM1
1st Connector
FC/PC
Color - Cable
Slate
2nd Connector
FC/PC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
125,04000 €25,04 €
Manufacturers Standard Package
Unit Price without VAT:25,04000 €
Unit Price with VAT:29,79760 €