
FOL-AT-MPF12SM-02D | |
|---|---|
DigiKey Part Number | 5073-FOL-AT-MPF12SM-02D-ND |
Manufacturer | |
Manufacturer Product Number | FOL-AT-MPF12SM-02D |
Description | FIBER LOOPBACK MPO FEMALE SINGLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Loopback For MPO Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Loopback | |
For Use With/Related Products | MPO Connectors | |
Specifications | Singlemode | |
Material | Polycarbonate (PC) | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,18000 € | 119,18 € |
| Unit Price without VAT: | 119,18000 € |
|---|---|
| Unit Price with VAT: | 141,82420 € |

