Parametric Equivalent
Parametric Equivalent

FODZST50-02 | |
|---|---|
DigiKey Part Number | 5073-FODZST50-02-ND |
Manufacturer | |
Manufacturer Product Number | FODZST50-02 |
Description | CA ST-ST 50/125 DPLX LSZH 2M |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST/PC Duplex To ST/PC Duplex 50/125 6.6' (2.0m) |
Category | Fiber Type 50/125 |
Manufacturer L-com | Length - Overall 6.6' (2.0m) |
Packaging Bag | Type Multimode, Duplex, OM2 |
Part Status Obsolete | Color - Cable Orange |
1st Connector ST/PC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector ST/PC Duplex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODPST50-02 | L-com | 0 | 5073-FODPST50-02-ND | 40,20000 € | Parametric Equivalent |
| FODSTC50-02 | L-com | 0 | 5073-FODSTC50-02-ND | 55,59000 € | Parametric Equivalent |



