Parametric Equivalent
Parametric Equivalent

FODZSC50-04 | |
|---|---|
DigiKey Part Number | 5073-FODZSC50-04-ND |
Manufacturer | |
Manufacturer Product Number | FODZSC50-04 |
Description | CA SC-SC 50/125 DPLX LSZH 4M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/PC Duplex To SC/PC Duplex 50/125 13.1' (4.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer L-com | Length - Overall 13.1' (4.0m) |
Packaging Bag | Type Multimode, Duplex, OM2 |
Part Status Active | Color - Cable Orange |
1st Connector SC/PC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector SC/PC Duplex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODPSC50-04 | L-com | 0 | 5073-FODPSC50-04-ND | 58,36000 € | Parametric Equivalent |
| FODSC50-04 | L-com | 0 | 5073-FODSC50-04-ND | 22,24000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,49000 € | 10,49 € |
| Unit Price without VAT: | 10,49000 € |
|---|---|
| Unit Price with VAT: | 12,48310 € |



