Parametric Equivalent

FODZSC-OM5-20 | |
|---|---|
DigiKey Part Number | 5073-FODZSC-OM5-20-ND |
Manufacturer | |
Manufacturer Product Number | FODZSC-OM5-20 |
Description | SC-SC 50/125 OM5 DPLX LSZH 20M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 50/125 65.6' (20.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer L-com | Length - Overall 65.6' (20.0m) |
Packaging Bag | Type Multimode, Duplex, OM5 |
Part Status Active | Color - Cable Green |
1st Connector SC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector SC Duplex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODSC-OM5-20 | L-com | 0 | 5073-FODSC-OM5-20-ND | 41,98000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 € | 43,47 € |
| Unit Price without VAT: | 43,47000 € |
|---|---|
| Unit Price with VAT: | 51,72930 € |


