FODZSC-OM5-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 9,55000 €
Datasheet
Cable Fiber Optic SC Duplex To SC Duplex 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODZSC-OM5-1

DigiKey Part Number
5073-FODZSC-OM5-1-ND
Manufacturer
Manufacturer Product Number
FODZSC-OM5-1
Description
SC-SC 50/125 OM5 DPLX LSZH 1M
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
L-com
Length - Overall
3.3' (1.0m)
Packaging
Bag
Type
Multimode, Duplex, OM5
Part Status
Obsolete
Color - Cable
Green
1st Connector
SC Duplex
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
2nd Connector
SC Duplex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FODSC-OM5-1L-com05073-FODSC-OM5-1-ND9,55000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes