Parametric Equivalent

FODZSC-LCOM5-1 | |
|---|---|
DigiKey Part Number | 5073-FODZSC-LCOM5-1-ND |
Manufacturer | |
Manufacturer Product Number | FODZSC-LCOM5-1 |
Description | SC-LC 50/125 OM5 DPLX LSZH 1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer L-com | Length - Overall 3.3' (1.0m) |
Packaging Bag | Type Multimode, Duplex, OM5 |
Part Status Active | Color - Cable Green |
1st Connector LC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector SC Duplex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODSC-LCOM5-1 | L-com | 0 | 5073-FODSC-LCOM5-1-ND | 10,83000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,15000 € | 11,15 € |
| Unit Price without VAT: | 11,15000 € |
|---|---|
| Unit Price with VAT: | 13,26850 € |


