FODZMTRJ50-01 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 28,37000 €
Datasheet
Cable Fiber Optic MT-RJ To MT-RJ 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODZMTRJ50-01

DigiKey Part Number
5073-FODZMTRJ50-01-ND
Manufacturer
Manufacturer Product Number
FODZMTRJ50-01
Description
CA MTRJ-MTRJ 50/125 LSZH 1M
Customer Reference
Detailed Description
Cable Fiber Optic MT-RJ To MT-RJ 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
L-com
Length - Overall
3.3' (1.0m)
Packaging
Bag
Type
Multimode, Duplex
Part Status
Obsolete
Color - Cable
Orange
1st Connector
MT-RJ
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
2nd Connector
MT-RJ
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FODMTRJ50-01L-com05073-FODMTRJ50-01-ND28,37000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes