Parametric Equivalent

FODZMT50-LC-05 | |
|---|---|
DigiKey Part Number | 5073-FODZMT50-LC-05-ND |
Manufacturer | |
Manufacturer Product Number | FODZMT50-LC-05 |
Description | CA MTRJ-LC 50/125 LSZH 5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To MT-RJ 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer L-com | Length - Overall 16.4' (5.0m) |
Packaging Bag | Type Multimode, Duplex, OM2 |
Part Status Active | Color - Cable Orange |
1st Connector LC/PC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector MT-RJ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODMT50-LC-05 | L-com | 0 | 5073-FODMT50-LC-05-ND | 35,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,04000 € | 37,04 € |
| Unit Price without VAT: | 37,04000 € |
|---|---|
| Unit Price with VAT: | 44,07760 € |


