
FODZLCCL-OM2-1 | |
|---|---|
DigiKey Part Number | 5073-FODZLCCL-OM2-1-ND |
Manufacturer | |
Manufacturer Product Number | FODZLCCL-OM2-1 |
Description | LCCL LCCL OM2 LSZH ORG 1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer L-com | Length - Overall 3.3' (1.0m) |
Packaging Bag | Type Multimode, Duplex, OM2 |
Part Status Active | Color - Cable Orange |
1st Connector LC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector LC Duplex |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,01000 € | 12,01 € |
| Unit Price without VAT: | 12,01000 € |
|---|---|
| Unit Price with VAT: | 14,29190 € |

