Cable Fiber Optic LC Duplex To LC Duplex 50/125 1.64' (500mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODZLCCL-OM2-05

DigiKey Part Number
5073-FODZLCCL-OM2-05-ND
Manufacturer
Manufacturer Product Number
FODZLCCL-OM2-05
Description
LCCL LCCL OM2 LSZH ORG 0.5M
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 1.64' (500mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
L-com
Length - Overall
1.64' (500mm)
Packaging
Bag
Type
Multimode, Duplex, OM2
Part Status
Obsolete
Color - Cable
Orange
1st Connector
LC Duplex
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
2nd Connector
LC Duplex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.