Parametric Equivalent

FODZLC-OM5-20 | |
|---|---|
DigiKey Part Number | 5073-FODZLC-OM5-20-ND |
Manufacturer | |
Manufacturer Product Number | FODZLC-OM5-20 |
Description | LC-LC 50/125 OM5 DPLX LSZH 20M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 65.6' (20.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 65.6' (20.0m) | |
Type | Multimode, Duplex, OM5 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Green | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,88000 € | 144,88 € |
| Unit Price without VAT: | 144,88000 € |
|---|---|
| Unit Price with VAT: | 172,40720 € |


