Parametric Equivalent
Parametric Equivalent

FODZLC-05 | |
|---|---|
DigiKey Part Number | 5073-FODZLC-05-ND |
Manufacturer | |
Manufacturer Product Number | FODZLC-05 |
Description | CA LC-LC 62.5/125 DPLX LSZH 5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To LC/PC Duplex 62.5/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer L-com | Length - Overall 16.4' (5.0m) |
Packaging Bag | Type Multimode, Duplex, OM1 |
Part Status Active | Color - Cable Slate |
1st Connector LC/PC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector LC/PC Duplex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODLC-CL-05 | L-com | 6 | 5073-FODLC-CL-05-ND | 32,07000 € | Parametric Equivalent |
| FODLCG-05 | L-com | 0 | 5073-FODLCG-05-ND | 74,13000 € | Parametric Equivalent |
| FODPLC-05 | L-com | 0 | 5073-FODPLC-05-ND | 0,00000 € | Parametric Equivalent |
| FODZLC-CL-05 | L-com | 0 | 5073-FODZLC-CL-05-ND | 13,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,00000 € | 83,00 € |
| Unit Price without VAT: | 83,00000 € |
|---|---|
| Unit Price with VAT: | 98,77000 € |





