
FODZFC50-01 | |
|---|---|
DigiKey Part Number | 5073-FODZFC50-01-ND |
Manufacturer | |
Manufacturer Product Number | FODZFC50-01 |
Description | CA FC-FC 50/125 DPLX LSZH 1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC/PC Duplex To FC/PC Duplex 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer L-com | Length - Overall 3.3' (1.0m) |
Packaging Bag | Type Multimode, Duplex, OM2 |
Part Status Active | Color - Cable Orange |
1st Connector FC/PC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector FC/PC Duplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,03000 € | 18,03 € |
| Unit Price without VAT: | 18,03000 € |
|---|---|
| Unit Price with VAT: | 21,45570 € |

