
FODULC-SNG-7M | |
|---|---|
DigiKey Part Number | 5073-FODULC-SNG-7M-ND |
Manufacturer | |
Manufacturer Product Number | FODULC-SNG-7M |
Description | ULC-ULC 9/125 SNG OFNP 7M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 23.0' (7.0m) |
Datasheet | Datasheet |
Category | 2nd Connector LC Duplex |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 23.0' (7.0m) |
Part Status Active | Type Singlemode, Duplex, OS1 |
1st Connector LC Duplex | Color - Cable Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,55000 € | 50,55 € |
| Unit Price without VAT: | 50,55000 € |
|---|---|
| Unit Price with VAT: | 60,15450 € |

