
FODULC-OM3-2M | |
|---|---|
DigiKey Part Number | 5073-FODULC-OM3-2M-ND |
Manufacturer | |
Manufacturer Product Number | FODULC-OM3-2M |
Description | ULC-ULC 50/125 OM3/OM4 OFNP 2M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | 2nd Connector LC Duplex |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 6.6' (2.0m) |
Part Status Active | Type Multimode, Duplex, OM3 |
1st Connector LC Duplex | Color - Cable Aqua |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,21000 € | 45,21 € |
| Unit Price without VAT: | 45,21000 € |
|---|---|
| Unit Price with VAT: | 53,79990 € |

