Cable Fiber Optic ST Duplex To ST Duplex 50/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODSTOM2MIL-10

DigiKey Part Number
5073-FODSTOM2MIL-10-ND
Manufacturer
Manufacturer Product Number
FODSTOM2MIL-10
Description
ST-ST OM2 ZIP TPUR BLK MIL 10M
Customer Reference
Detailed Description
Cable Fiber Optic ST Duplex To ST Duplex 50/125 32.8' (10.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
32.8' (10.0m)
Manufacturer
L-com
Type
Multimode, Duplex, OM2
Packaging
Bag
Bend Radius
50mm
Part Status
Obsolete
Color - Cable
Black
1st Connector
ST Duplex
Insertion Loss
0.50dB
2nd Connector
ST Duplex
Jacket (Insulation) Material
Polyurethane (PUR)
Cable Diameter
0.12" (3.0mm)
Operating Temperature
-55°C ~ 85°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.