Cable Fiber Optic ST Duplex To ST Duplex 62.5/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODSTMIL-03

DigiKey Part Number
5073-FODSTMIL-03-ND
Manufacturer
Manufacturer Product Number
FODSTMIL-03
Description
ST-ST OM1 ZIP TPUR BLK MIL 3M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST Duplex To ST Duplex 62.5/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
9.8' (3.0m)
Manufacturer
L-com
Type
Multimode, Duplex, OM1
Packaging
Bag
Bend Radius
50mm
Part Status
Active
Color - Cable
Black
1st Connector
ST Duplex
Insertion Loss
0.50dB
2nd Connector
ST Duplex
Jacket (Insulation) Material
Polyurethane (PUR)
Cable Diameter
0.12" (3.0mm)
Operating Temperature
-55°C ~ 85°C
Fiber Type
62.5/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1127,22000 €127,22 €
Manufacturers Standard Package
Unit Price without VAT:127,22000 €
Unit Price with VAT:151,39180 €