
FODSTC50-45 | |
|---|---|
DigiKey Part Number | 5073-FODSTC50-45-ND |
Manufacturer | |
Manufacturer Product Number | FODSTC50-45 |
Description | CA ST-ST 50/125 DUPLEX 45M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST/PC Duplex To ST/PC Duplex 50/125 147.6' (45.0m) |
Datasheet | Datasheet |
Category | 2nd Connector ST/PC Duplex |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 147.6' (45.0m) |
Part Status Active | Type Multimode, Duplex, OM2 |
1st Connector ST/PC Duplex | Color - Cable Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,34000 € | 132,34 € |
| Unit Price without VAT: | 132,34000 € |
|---|---|
| Unit Price with VAT: | 157,48460 € |

