
FODSTC50-125 | |
|---|---|
DigiKey Part Number | 5073-FODSTC50-125-ND |
Manufacturer | |
Manufacturer Product Number | FODSTC50-125 |
Description | CA ST-ST 50/125 DUPLEX 125M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST/PC Duplex To ST/PC Duplex 50/125 410.0' (125.0m) |
Datasheet | Datasheet |
Category | 2nd Connector ST/PC Duplex |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 410.0' (125.0m) |
Part Status Active | Type Multimode, Duplex, OM2 |
1st Connector ST/PC Duplex | Color - Cable Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,11000 € | 282,11 € |
| Unit Price without VAT: | 282,11000 € |
|---|---|
| Unit Price with VAT: | 335,71090 € |

