
FODSTC-35 | |
|---|---|
DigiKey Part Number | 5073-FODSTC-35-ND |
Manufacturer | |
Manufacturer Product Number | FODSTC-35 |
Description | CA ST-ST 62.5/125 DUPLEX 35M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST/PC Duplex To ST/PC Duplex 62.5/125 114.8' (35.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.12" (3.0mm) |
Manufacturer L-com | Fiber Type 62.5/125 |
Packaging Bag | Length - Overall 114.8' (35.0m) |
Part Status Active | Type Multimode, Duplex, OM1 |
1st Connector ST/PC Duplex | Color - Cable Gray |
2nd Connector ST/PC Duplex |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,64000 € | 91,64 € |
| Unit Price without VAT: | 91,64000 € |
|---|---|
| Unit Price with VAT: | 109,05160 € |

