Cable Fiber Optic ST/PC Duplex To ST/PC Duplex 62.5/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODSTC-05

DigiKey Part Number
5073-FODSTC-05-ND
Manufacturer
Manufacturer Product Number
FODSTC-05
Description
CA ST-ST 62.5/125 DUPLEX 5M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST/PC Duplex To ST/PC Duplex 62.5/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.12" (3.0mm)
Manufacturer
L-com
Fiber Type
62.5/125
Packaging
Bag
Length - Overall
16.4' (5.0m)
Part Status
Active
Type
Multimode, Duplex, OM1
1st Connector
ST/PC Duplex
Color - Cable
Gray
2nd Connector
ST/PC Duplex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 33
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
142,87000 €42,87 €
Manufacturers Standard Package
Unit Price without VAT:42,87000 €
Unit Price with VAT:51,01530 €