Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FODST50-YL-04 | |
|---|---|
DigiKey Part Number | 5073-FODST50-YL-04-ND |
Manufacturer | |
Manufacturer Product Number | FODST50-YL-04 |
Description | CA ST-ST 50/125 DPX YLW 4M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST Duplex To ST Duplex 50/125 13.1' (4.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer L-com | Length - Overall 13.1' (4.0m) |
Packaging Bag | Type Multimode, Duplex |
Part Status Active | Color - Cable Yellow |
1st Connector ST Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
2nd Connector ST Duplex | Operating Temperature -20°C ~ 70°C |
Cable Diameter 0.12" (3.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODST50-BL-04 | L-com | 0 | 5073-FODST50-BL-04-ND | 35,13000 € | Parametric Equivalent |
| FODST50-GR-04 | L-com | 0 | 5073-FODST50-GR-04-ND | 35,13000 € | Parametric Equivalent |
| FODST50-RD-04 | L-com | 0 | 5073-FODST50-RD-04-ND | 35,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,13000 € | 35,13 € |
| Unit Price without VAT: | 35,13000 € |
|---|---|
| Unit Price with VAT: | 41,80470 € |




