
FODST50-SC-100 | |
|---|---|
DigiKey Part Number | 5073-FODST50-SC-100-ND |
Manufacturer | |
Manufacturer Product Number | FODST50-SC-100 |
Description | CA ST-SC 50/125 DUPLEX 100M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/PC Duplex To ST/PC Duplex 50/125 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | SC/PC Duplex | |
2nd Connector | ST/PC Duplex | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 328.1' (100.0m) | |
Type | Multimode, Duplex, OM2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,91000 € | 209,91 € |
| Unit Price without VAT: | 209,91000 € |
|---|---|
| Unit Price with VAT: | 249,79290 € |

