
FODST50-MT-02 | |
|---|---|
DigiKey Part Number | 5073-FODST50-MT-02-ND |
Manufacturer | |
Manufacturer Product Number | FODST50-MT-02 |
Description | CA ST-MTRJ 50/125 DUPLEX 2M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/PC Duplex To MT-RJ 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | 2nd Connector MT-RJ |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 6.6' (2.0m) |
Part Status Active | Type Multimode, Duplex |
1st Connector SC/PC Duplex | Color - Cable Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,10000 € | 33,10 € |
| Unit Price without VAT: | 33,10000 € |
|---|---|
| Unit Price with VAT: | 39,38900 € |

