
FODST50-LC-04 | |
|---|---|
DigiKey Part Number | 5073-FODST50-LC-04-ND |
Manufacturer | |
Manufacturer Product Number | FODST50-LC-04 |
Description | CA ST-LC 50/125 DUPLEX 4M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To ST/PC Duplex 50/125 13.1' (4.0m) |
Datasheet | Datasheet |
Category | 2nd Connector ST/PC Duplex |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 13.1' (4.0m) |
Part Status Active | Type Multimode, Duplex, OM2 |
1st Connector LC/PC Duplex | Color - Cable Orange |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,24000 € | 49,24 € |
| Unit Price without VAT: | 49,24000 € |
|---|---|
| Unit Price with VAT: | 58,59560 € |

