Cable Fiber Optic LC Duplex To ST Duplex 62.5/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODST-LC-03

DigiKey Part Number
5073-FODST-LC-03-ND
Manufacturer
Manufacturer Product Number
FODST-LC-03
Description
CA ST-LC 62.5/125 DUPLEX 3M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To ST Duplex 62.5/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
ST Duplex
Manufacturer
L-com
Fiber Type
62.5/125
Packaging
Bag
Length - Overall
9.8' (3.0m)
Part Status
Active
Type
Multimode, Duplex, OM1
1st Connector
LC Duplex
Color - Cable
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
126,89000 €26,89 €
1022,85300 €228,53 €
2521,42240 €535,56 €
5020,40040 €1.020,02 €
10019,42740 €1.942,74 €
25018,21252 €4.553,13 €
Manufacturers Standard Package
Unit Price without VAT:26,89000 €
Unit Price with VAT:31,99910 €