Cable Fiber Optic LC (2) To ST (2) 62.5/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODST-LC-02

DigiKey Part Number
5073-FODST-LC-02-ND
Manufacturer
Manufacturer Product Number
FODST-LC-02
Description
CA ST-LC 62.5/125 DUPLEX 2M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC (2) To ST (2) 62.5/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Buffered Fiber
Manufacturer
L-com
Fiber Type
62.5/125
Packaging
Bag
Length - Overall
6.6' (2.0m)
Part Status
Active
Type
Multimode, Duplex, OM1
1st Connector
LC (2)
Color - Cable
Gray
2nd Connector
ST (2)
Color - Connectors
Beige, Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
127,88000 €27,88 €
1023,69400 €236,94 €
2522,21120 €555,28 €
5021,15160 €1.057,58 €
10020,14300 €2.014,30 €
25018,88328 €4.720,82 €
Manufacturers Standard Package
Unit Price without VAT:27,88000 €
Unit Price with VAT:33,17720 €