
FODST-10G-05 | |
|---|---|
DigiKey Part Number | 5073-FODST-10G-05-ND |
Manufacturer | |
Manufacturer Product Number | FODST-10G-05 |
Description | CA ST-ST 50/125 DPLX 10GIG 5M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST/PC Duplex To ST/PC Duplex 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | 2nd Connector ST/PC Duplex |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 16.4' (5.0m) |
Part Status Active | Type Multimode, Duplex, OM3 |
1st Connector ST/PC Duplex | Color - Cable Aqua |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,23000 € | 27,23 € |
| Unit Price without VAT: | 27,23000 € |
|---|---|
| Unit Price with VAT: | 32,40370 € |

