
Category | Cable Diameter 0.09" (2.2mm) |
Manufacturer L-com | Fiber Type 980/1000 |
Packaging Bag | Length - Overall 32.8' (10.0m) |
Part Status Active | Type POF |
1st Connector SMI/PC Duplex | Color - Cable Black |
2nd Connector SMI/PC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,72000 € | 74,72 € |
| Unit Price without VAT: | 74,72000 € |
|---|---|
| Unit Price with VAT: | 88,91680 € |

