
FODSC50-LC-01 | |
|---|---|
DigiKey Part Number | 5073-FODSC50-LC-01-ND |
Manufacturer | |
Manufacturer Product Number | FODSC50-LC-01 |
Description | CA SC-LC 50/125 DUPLEX 1M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To SC/PC Duplex 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | 2nd Connector SC/PC Duplex |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 3.3' (1.0m) |
Part Status Active | Type Multimode, Duplex, OM2 |
1st Connector LC/PC Duplex | Color - Cable Orange |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,19000 € | 9,19 € |
| Unit Price without VAT: | 9,19000 € |
|---|---|
| Unit Price with VAT: | 10,93610 € |

