Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FODSC50-BL-05 | |
|---|---|
DigiKey Part Number | 5073-FODSC50-BL-05-ND |
Manufacturer | |
Manufacturer Product Number | FODSC50-BL-05 |
Description | CA SC-SC 50/125 DPX BLUE 5M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer L-com | Length - Overall 16.4' (5.0m) |
Packaging Bag | Type Multimode, Duplex |
Part Status Active | Color - Cable Blue |
1st Connector SC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
2nd Connector SC Duplex | Operating Temperature -20°C ~ 70°C |
Cable Diameter 0.12" (3.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODSC50-GR-05 | L-com | 0 | 5073-FODSC50-GR-05-ND | 36,66000 € | Parametric Equivalent |
| FODSC50-RD-05 | L-com | 0 | 5073-FODSC50-RD-05-ND | 38,19000 € | Parametric Equivalent |
| FODSC50-YL-05 | L-com | 0 | 5073-FODSC50-YL-05-ND | 36,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,66000 € | 36,66 € |
| Unit Price without VAT: | 36,66000 € |
|---|---|
| Unit Price with VAT: | 43,62540 € |


