
FODSC50-35 | |
|---|---|
DigiKey Part Number | 5073-FODSC50-35-ND |
Manufacturer | |
Manufacturer Product Number | FODSC50-35 |
Description | CA SC-SC 50/125 DUPLEX 35M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/PC Duplex To SC/PC Duplex 50/125 114.8' (35.0m) |
Datasheet | Datasheet |
Category | 2nd Connector SC/PC Duplex |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 114.8' (35.0m) |
Part Status Active | Type Multimode, Duplex, OM2 |
1st Connector SC/PC Duplex | Color - Cable Orange |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,54000 € | 61,54 € |
| Unit Price without VAT: | 61,54000 € |
|---|---|
| Unit Price with VAT: | 73,23260 € |

