Parametric Equivalent

FODSC-OM5-25 | |
|---|---|
DigiKey Part Number | 5073-FODSC-OM5-25-ND |
Manufacturer | |
Manufacturer Product Number | FODSC-OM5-25 |
Description | SC-SC 50/125 OM5 DPLX OFNR 25M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 50/125 82.0' (25.0m) |
Datasheet | Datasheet |
Category | 2nd Connector SC Duplex |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 82.0' (25.0m) |
Part Status Active | Type Multimode, Duplex, OM5 |
1st Connector SC Duplex | Color - Cable Green |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODZSC-OM5-25 | L-com | 0 | 5073-FODZSC-OM5-25-ND | 50,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,57000 € | 50,57 € |
| Unit Price without VAT: | 50,57000 € |
|---|---|
| Unit Price with VAT: | 60,17830 € |


