Cable Fiber Optic SC/PC Duplex To SC/PC Duplex 62.5/125 246.1' (75.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODSC-75

DigiKey Part Number
5073-FODSC-75-ND
Manufacturer
Manufacturer Product Number
FODSC-75
Description
CA SC-SC 62.5/125 DUPLEX 75M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC/PC Duplex To SC/PC Duplex 62.5/125 246.1' (75.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SC/PC Duplex
Manufacturer
L-com
Fiber Type
62.5/125
Packaging
Bag
Length - Overall
246.1' (75.0m)
Part Status
Active
Type
Multimode, Duplex, OM1
1st Connector
SC/PC Duplex
Color - Cable
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1182,67000 €182,67 €
Manufacturers Standard Package
Unit Price without VAT:182,67000 €
Unit Price with VAT:217,37730 €