Cable Fiber Optic SC/PC Duplex To SC/PC Duplex 62.5/125 147.6' (45.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODSC-45

DigiKey Part Number
5073-FODSC-45-ND
Manufacturer
Manufacturer Product Number
FODSC-45
Description
CA SC-SC 62.5/125 DUPLEX 45M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC/PC Duplex To SC/PC Duplex 62.5/125 147.6' (45.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SC/PC Duplex
Manufacturer
L-com
Fiber Type
62.5/125
Packaging
Bag
Length - Overall
147.6' (45.0m)
Part Status
Active
Type
Multimode, Duplex, OM1
1st Connector
SC/PC Duplex
Color - Cable
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 39
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1142,54000 €142,54 €
Manufacturers Standard Package
Unit Price without VAT:142,54000 €
Unit Price with VAT:169,62260 €