
FODSC-125 | |
|---|---|
DigiKey Part Number | 5073-FODSC-125-ND |
Manufacturer | |
Manufacturer Product Number | FODSC-125 |
Description | CA SC-SC 62.5/125 DUPLEX 125M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/PC Duplex To SC/PC Duplex 62.5/125 410.0' (125.0m) |
Datasheet | Datasheet |
Category | 2nd Connector SC/PC Duplex |
Manufacturer L-com | Fiber Type 62.5/125 |
Packaging Bag | Length - Overall 410.0' (125.0m) |
Part Status Active | Type Multimode, Duplex, OM1 |
1st Connector SC/PC Duplex | Color - Cable Gray |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,15000 € | 212,15 € |
| Unit Price without VAT: | 212,15000 € |
|---|---|
| Unit Price with VAT: | 252,45850 € |

