
FODSC-10G-05 | |
|---|---|
DigiKey Part Number | 5073-FODSC-10G-05-ND |
Manufacturer | |
Manufacturer Product Number | FODSC-10G-05 |
Description | SC-SC 50/125 10G DPLEX OFNR 5M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/PC Duplex To SC/PC Duplex 50/125 16.4' (5.0m) |
Category | 2nd Connector SC/PC Duplex |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 16.4' (5.0m) |
Part Status Obsolete | Type Multimode, Duplex, OM3 |
1st Connector SC/PC Duplex | Color - Cable Aqua |

