Parametric Equivalent

FODPSC50-02 | |
|---|---|
DigiKey Part Number | 5073-FODPSC50-02-ND |
Manufacturer | |
Manufacturer Product Number | FODPSC50-02 |
Description | CA SC-SC 50/125 DPLX PLEN 2M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/PC Duplex To SC/PC Duplex 50/125 6.6' (2.0m) |
Category | 2nd Connector SC/PC Duplex |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 6.6' (2.0m) |
Part Status Obsolete | Type Multimode, Duplex, OM2 |
1st Connector SC/PC Duplex | Color - Cable Orange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODZSC50-02 | L-com | 0 | 5073-FODZSC50-02-ND | 49,46000 € | Parametric Equivalent |


