
FODPSC-03 | |
|---|---|
DigiKey Part Number | 5073-FODPSC-03-ND |
Manufacturer | |
Manufacturer Product Number | FODPSC-03 |
Description | CA SC-SC 62.5/125 DPLX PLEN 3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/PC Duplex To SC/PC Duplex 62.5/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | 2nd Connector SC/PC Duplex |
Manufacturer L-com | Fiber Type 62.5/125 |
Packaging Bag | Length - Overall 9.8' (3.0m) |
Part Status Active | Type Multimode, Duplex, OM1 |
1st Connector SC/PC Duplex | Color - Cable Slate |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODSC-03 | L-com | 0 | 5073-FODSC-03-ND | 25,84000 € | Parametric Equivalent |
| FODZST-03 | L-com | 0 | 5073-FODZST-03-ND | 24,25000 € | Parametric Equivalent |
| MCSC-SC-03 | L-com | 0 | 5073-MCSC-SC-03-ND | 88,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,09000 € | 36,09 € |
| Unit Price without VAT: | 36,09000 € |
|---|---|
| Unit Price with VAT: | 42,94710 € |




