Parametric Equivalent
Parametric Equivalent

FODPMT-LC-03 | |
|---|---|
DigiKey Part Number | 5073-FODPMT-LC-03-ND |
Manufacturer | |
Manufacturer Product Number | FODPMT-LC-03 |
Description | CA MTRJ-LC 62.5/125 PLEN 3M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To MT-RJ 62.5/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | 2nd Connector MT-RJ |
Manufacturer L-com | Fiber Type 62.5/125 |
Packaging Bag | Length - Overall 9.8' (3.0m) |
Part Status Active | Type Multimode, Duplex, OM1 |
1st Connector LC/PC Duplex | Color - Cable Slate |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODMT-LC-03 | L-com | 0 | 5073-FODMT-LC-03-ND | 29,15000 € | Parametric Equivalent |
| FODZMT-LC-03 | L-com | 0 | 5073-FODZMT-LC-03-ND | 40,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,66000 € | 36,66 € |
| Unit Price without VAT: | 36,66000 € |
|---|---|
| Unit Price with VAT: | 43,62540 € |



