Parametric Equivalent

FODMT50-LC-04 | |
|---|---|
DigiKey Part Number | 5073-FODMT50-LC-04-ND |
Manufacturer | |
Manufacturer Product Number | FODMT50-LC-04 |
Description | CA MTRJ-LC 50/125 DUPLEX 4M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To MT-RJ 50/125 13.1' (4.0m) |
Datasheet | Datasheet |
Category | 2nd Connector MT-RJ |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 13.1' (4.0m) |
Part Status Active | Type Multimode, Duplex, OM2 |
1st Connector LC/PC Duplex | Color - Cable Orange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODZMT50-LC-04 | L-com | 0 | 5073-FODZMT50-LC-04-ND | 29,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,38000 € | 34,38 € |
| Unit Price without VAT: | 34,38000 € |
|---|---|
| Unit Price with VAT: | 40,91220 € |


