Parametric Equivalent

FODMT50-LC-03 | |
|---|---|
DigiKey Part Number | 5073-FODMT50-LC-03-ND |
Manufacturer | |
Manufacturer Product Number | FODMT50-LC-03 |
Description | CA MTRJ-LC 50/125 DUPLEX 3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To MT-RJ 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | 2nd Connector MT-RJ |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 9.8' (3.0m) |
Part Status Active | Type Multimode, Duplex, OM2 |
1st Connector LC/PC Duplex | Color - Cable Orange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODZMT50-LC-03 | L-com | 0 | 5073-FODZMT50-LC-03-ND | 29,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,40000 € | 52,40 € |
| Unit Price without VAT: | 52,40000 € |
|---|---|
| Unit Price with VAT: | 62,35600 € |


